B2512107 | OKW
ABS handheld enclosure, (L x W x H) 114 x 76 x 31 mm, gray white (RAL 9002), IP54, B2512107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
19.6707 €
50 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, B2512107, OKW
An enclosure that can be held with one hand and operated with the second hand. Two-part enclosure design. Recessed surface for membrane keyboards. Separate recess for special functions. Attachment domes for a PCB in the top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 114 mm | |
| Width | 76 mm | |
| Height | 31 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |