B2510107 | OKW
ABS handheld enclosure, (L x W x H) 130 x 60 x 30 mm, gray white (RAL 9002), IP54, B2510107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
10 pcs.
16.4815 €
50 pcs.
15.8270 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, B2510107, OKW
A genuine hand held enclosure that can be held and operated with one hand. Two-part enclosure design. Recessed surface for membrane keyboards. Attachment domes for a PCB in the top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 130 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |