B2210217 | OKW
ABS enclosure, (L x W x H) 260 x 245 x 124 mm, gray white (RAL 9002), IP40, B2210217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.48 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4844 €
10 pcs.
92.5820 €
50 pcs.
88.8811 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B2210217, OKW
Complete case. Ideally suited to accommodate double-Eurocards 233.4 x 220 mm. Two identical shells are joined together so that they overlap. Side trims easily fitted. Non-slipping case feet are fixed by screws to ensure a firm and stable support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 260 mm | |
| Width | 245 mm | |
| Height | 124 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |