B1075465 | OKW
ABS enclosure, (L x W x H) 194 x 115 x 46 mm, gray white (RAL 9002), IP40, B1075465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
10 pcs.
23.1574 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B1075465, OKW
Electronic case - flat version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 194 mm | |
| Width | 115 mm | |
| Height | 46 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |