B1050469 | OKW
ABS enclosure, (L x W x H) 123 x 68 x 30 mm, black (RAL 9005), IP40, B1050469
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
10 pcs.
18.5283 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, B1050469, OKW
Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and bottom.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 123 mm | |
| Width | 68 mm | |
| Height | 30 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |