A9915787 | OKW
ABS enclosure, (L x W x H) 190 x 148 x 67 mm, gray white (RAL 9002), A9915787
Order No.: 30H1812
EAN: 4099889510348
MPN:
A9915787
Enclosure, A9915787, OKW
Three-piece case with secure snap-in mechanism. Additional screwing (assembly kit as accessory) possible if required. Fixing towers or card guide (accessory) for PCB assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 190 mm | |
| Width | 148 mm | |
| Height | 67 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |