A9540165 | OKW
ABS flat enclosure, (L x W x H) 210 x 125 x 70 mm, gray white (RAL 9002), IP40, A9540165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.24 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2355 €
10 pcs.
34.0459 €
50 pcs.
32.6893 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-pack case, A9540165, OKW
Two-piece case. The front panel, see accessory A9195401, rests upon four spring posts and is held without screws by the case frame. Fastenings pillars for PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 210 mm | |
| Width | 125 mm | |
| Height | 70 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |