A9466107 | OKW
ASA+PC-FR enclosure, (L x W x H) 200 x 124 x 45 mm, gray white (RAL 9002), IP40, A9466107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.08 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0832 €
10 pcs.
28.2863 €
50 pcs.
27.1439 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9466107, OKW
2-part enclosure with operating panel ergonomically inclined by 12°. Top part with recessed area for protecting a membrane keypad or decor foil. Robust design. Case assembled with Torx drive stainless steel screws. Seal for protection class IP 65 available as an accessory. Fastening pillars for PCBs and components in the top and bottom parts. Wall suspension element ordered separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ASA+PC-FR | |
| Length | 200 mm | |
| Width | 124 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |