A9413441 | OKW
ABS shell housing, (L x W x H) 190 x 138 x 91 mm, gray white (RAL 9002), IP65, A9413441
Order No.: 60H8028
EAN: 4099889520033
MPN:
A9413441
SCHALENGEHÄUSE G 190, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
10 pcs.
33.0225 €
50 pcs.
31.6897 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, A9413441, OKW
SHELL HOUSING G 190, Vers. I Two-piece housing with closed front and rear. Guide rails and mounting columns for mounting printed circuit boards in the upper and lower part. Version I: without battery compartment. Scope of delivery: 1 upper and lower part, mounting kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 190 mm | |
| Width | 138 mm | |
| Height | 91 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |