A9413343 | OKW
ABS shell housing, (L x W x H) 190 x 138 x 68 mm, gray white (RAL 9002), A9413343
Order No.: 60H782
EAN: 4099889519976
MPN:
A9413343
SCHALENGEHÄUSE V 190, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
10 pcs.
29.8333 €
50 pcs.
28.6433 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9413343, OKW
Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 190 mm | |
| Width | 138 mm | |
| Height | 68 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |