A9413331 | OKW
ABS shell housing, (L x W x H) 180 x 118 x 45 mm, gray white (RAL 9002), IP65, A9413331
Order No.: 30H1739
EAN: 4099889510102
MPN:
A9413331
SCHALENGEHÄUSE G 190, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
10 pcs.
27.2986 €
50 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9413331, OKW
Two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 118 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |