A9408345 | OKW
ABS enclosure, (L x W x H) 158 x 95 x 45 mm, gray white (RAL 9002), IP65, A9408345
Order No.: 60H8022
EAN: 4099889520026
MPN:
A9408345
SCHALENGEHÄUSE G 155, Ausf. IV
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1804 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
10 pcs.
23.6691 €
50 pcs.
22.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, A9408345, OKW
SHELL HOUSING G 155, Vers. IV Two-piece housing with closed front and rear. Guide rails and mounting columns for mounting printed circuit boards in the upper and lower part. Version IV: with battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cells (AA). Scope of delivery: 1 upper and lower part, battery compartment cover, mounting kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 158 mm | |
| Width | 95 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |