A9408338 | OKW
ABS enclosure, (L x W x H) 158 x 95 x 33 mm, gray white (RAL 9002), IP65, A9408338
Order No.: 60H760
EAN: 4099889519952
MPN:
A9408338
SCHALENGEHÄUSE V 155, Ausf. III
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9638 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
10 pcs.
29.1074 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9408338, OKW
ABS Enclosure, (L x W x H) 158 x 95 x 33 mm, gray white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 158 mm | |
| Width | 95 mm | |
| Height | 33 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |