A9406443 | OKW
ABS shell housing, (L x W x H) 69 x 54 x 57 mm, gray white (RAL 9002), A9406443
Order No.: 30H1723
EAN: 4099889509946
MPN:
A9406443
SCHALENGEHÄUSE V 110, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
19.7897 €
50 pcs.
19.0043 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9406443, OKW
Two-part case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 69 mm | |
| Width | 54 mm | |
| Height | 57 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |