A9406441 | OKW
ABS shell housing, (L x W x H) 103 x 54 x 57 mm, gray white (RAL 9002), IP65, A9406441
Order No.: 30H1722
EAN: 4099889509939
MPN:
A9406441
SCHALENGEHÄUSE G 110, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.94 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9436 €
10 pcs.
20.6227 €
50 pcs.
19.8016 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9406441, OKW
Two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 103 mm | |
| Width | 54 mm | |
| Height | 57 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |