A9406352 | OKW
ABS shell housing, (L x W x H) 75 x 54 x 33.5 mm, gray white (RAL 9002), A9406352
Order No.: 30H1721
EAN: 4099889509922
MPN:
A9406352
SCHALENGEHÄUSE G 110, Ausf. II
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6104 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
20.3133 €
50 pcs.
19.4922 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9406352, OKW
Two-part case with closed front and rear. Top view with recessed area. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 75 mm | |
| Width | 54 mm | |
| Height | 33.5 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |