A9406344 | OKW
ABS enclosure, (L x W x H) 114 x 72 x 45 mm, gray white (RAL 9002), A9406344
Order No.: 60H722
EAN: 4099889519921
MPN:
A9406344
SCHALENGEHÄUSE V 110, Ausf. II
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
5 pcs.
20.2538 €
15 pcs.
19.4684 €
50 pcs.
18.5878 €
150 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9406344, OKW
Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base. With battery compartment for 1 x 9 V flat battery (PP3).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 114 mm | |
| Width | 72 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |