A9404441 | OKW
ABS shell housing, (L x W x H) 85 x 45 x 45 mm, gray white (RAL 9002), IP65, A9404441
Order No.: 52H554
EAN: 4099889516128
MPN:
A9404441
SCHALENGEHÄUSE G 85, Ausf. I
Series: SCHALENGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0174 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
10 pcs.
15.0773 €
50 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, A9404441, OKW
Two-part plastic case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 85 mm | |
| Width | 45 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |