A9095108 | OKW

ABS enclosure, (L x W x H) 200 x 330 x 48 mm, lava, IP40, A9095108

Order No.: 30H1419
EAN: 4099889509779
MPN:
A9095108
DIATEC L lava
Series: DIATEC
A9095108 OKW General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9486 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.95 € *
Price list
Quantity
Price per unit*
1 pcs.
68.9486 €
10 pcs.
64.8074 €
50 pcs.
62.2132 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, A9095108, OKW

Four-part case. The bottom part can be fixed directly to the wall, the top part will be assembled by means of screws from the front. 2 side trims close the case. If required, the trims can also be locked, thus preventing unauthorised access. Recessed operating area to protect the membrane keyboard. Fastening pillars in the bottom and top part. Integrated supports for 2 x AA / 1 x 9 V. If required the hinged lid S can be mounted either on the right or on the left to partially cover the dialog area (on one side).

Technical specifications
Filter Property Value
Material ABS
Length 200 mm
Width 330 mm
Height 48 mm
Colour lava
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes