A9092108 | OKW
ABS enclosure, (L x W x H) 155 x 150 x 37 mm, lava, IP40, A9092108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
10 pcs.
31.4636 €
50 pcs.
30.2022 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9092108, OKW
Two-part case. The bottom part can be fixed directly to the wall, the top part is fixed by screws from above or below. Recessed operating area to protect the membrane keyboard. Fastening pillars for PCB in the bottom and top parts. Integrated battery compartment for 2 x AA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 155 mm | |
| Width | 150 mm | |
| Height | 37 mm | |
| Colour | lava | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |