A9077107 | OKW
ABS handheld enclosure, (L x W x H) 228 x 117 x 47 mm, gray white (RAL 9002), IP65, A9077107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.15 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1494 €
10 pcs.
40.5552 €
50 pcs.
38.9249 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9077107, OKW
Hand-Held Case for variable use with manageable operation and display area, for display and graphic modules. Recesed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down(battery compartment as accessory).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 228 mm | |
| Width | 117 mm | |
| Height | 47 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |