A9076159 | OKW
ABS enclosure, (L x W) 190 x 46 mm, black (RAL 9005), IP65, A9076159
Order No.: 30H1391
EAN: 4099889509533
MPN:
A9076159
DATEC-CONTROL XS, Ausf. I,mit Sockel
Series: DATEC-CONTROL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.6483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.65 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6483 €
10 pcs.
71.1144 €
50 pcs.
68.2703 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9076159, OKW
Enclosure-kit: DATEC-CONTROL XS, version I with machining for the locator of the 6-pin contacts and secure connection, 1 base XS, 1 male contact (base) and 1 female contact (enclosure).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 190 mm | |
| Width | 46 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |