A9073107 | OKW
ABS enclosure, (L x W x H) 152 x 83 x 33.5 mm, gray white (RAL 9002), IP65, A9073107
Order No.: 50H580
EAN: 4099889515954
MPN:
A9073107
DATEC-MOBIL-BOX S, Ausf. I
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0094 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.01 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0094 €
10 pcs.
33.8317 €
50 pcs.
32.4870 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9073107, OKW
Small hand-held box of attractive design. With integrated battery compartment for 2 x 1.5 V mignon cells (AA) or 1 x 9 V flat battery (PP3). Recessed operation area for protecting the input elements. Sealing for IP 65 as accessory. Top with closed operating area, recessed by 1.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 152 mm | |
| Width | 83 mm | |
| Height | 33.5 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |