A9072119 | OKW
ABS Pocket enclosure, (L x W x H) 120 x 65 x 22 mm, black (RAL 9005), IP54, A9072119
Order No.: 30H1354
EAN: 4099889509168
MPN:
A9072119
DATEC-POCKET-BOX L, mit Dichtung
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.00 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0019 €
10 pcs.
23.5144 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9072119, OKW
Robust pocket box wit sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cell (AA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 22 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |