A9072117 | OKW
ABS Pocket enclosure, (L x W x H) 120 x 65 x 22 mm, gray white (RAL 9002), IP54, A9072117
Order No.: 30H1353
EAN: 4099889509151
MPN:
A9072117
DATEC-POCKET-BOX L, mit Dichtung
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.00 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0019 €
10 pcs.
23.5144 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9072117, OKW
Robust pocket box with sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cell (AA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 22 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |