A9072107 | OKW

ABS Pocket enclosure, (L x W x H) 120 x 65 x 22 mm, gray white (RAL 9002), IP41, A9072107

Order No.: 30H1351
EAN: 4099889509137
MPN:
A9072107
DATEC-POCKET-BOX L, ohne Dichtung
A9072107 OKW General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.7421 €
50 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale

Pocket box, A9072107, OKW

Robust pocket box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cell (AA).

Technical specifications
Filter Property Value
Material ABS
Length 120 mm
Width 65 mm
Height 22 mm
Colour gray white
RAL number 9002
Degree of protection (IP) IP41
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes