A9070209 | OKW
PMMA Pocket enclosure, (L x W x H) 85 x 46 x 16 mm, black (RAL 9005), IP41, A9070209
Order No.: 30H1343
EAN: 4099889509052
MPN:
A9070209
DATEC-POCKET-BOX S, ohne Dichtung, PMMA
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.5418 €
50 pcs.
13.9706 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9070209, OKW
Robust pocket-box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Two-piece version. Integrated battery compartment for two 1.5 V lady cells (N).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 85 mm | |
| Width | 46 mm | |
| Height | 16 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |