A9070119 | OKW
ABS Pocket enclosure, (L x W x H) 85 x 46 x 16 mm, black (RAL 9005), IP54, A9070119
Order No.: 30H1342
EAN: 4099889509045
MPN:
A9070119
DATEC-POCKET-BOX S, mit Dichtung
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.8750 €
50 pcs.
14.2681 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9070119, OKW
Robust pocket-box with sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Two-piece version. Integrated battery compartment for two 1.5 V lady cells (N).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 85 mm | |
| Width | 46 mm | |
| Height | 16 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |