A9068219 | OKW
PMMA enclosure, (L x W x H) 127 x 61 x 35.4 mm, black (RAL 9005), IP65, A9068219
Order No.: 30H1335
EAN: 4099889508970
MPN:
A9068219
SMART-CASE XL, Ausf. II. PMMA
Series: SMART-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.02 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0241 €
10 pcs.
27.2748 €
50 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9068219, OKW
Two-part case with screw connection without battery compartment. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. Polished front area for utmost effectiveness when exposed to infra-red light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 127 mm | |
| Width | 61 mm | |
| Height | 35.4 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |