A9068209 | OKW
PMMA enclosure, (L x W x H) 84 x 61 x 35.4 mm, black (RAL 9005), IP40, A9068209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
29.5001 €
50 pcs.
28.3220 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9068209, OKW
Large, ergonomic hand-held box. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. Polished front area for utmost effectiveness when exposed to infra-red light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 84 mm | |
| Width | 61 mm | |
| Height | 35.4 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |