A9068127 | OKW
ABS enclosure, (L x W x H) 168 x 74.4 x 35.4 mm, white (RAL 9002), IP40, A9068127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
10 pcs.
29.7857 €
50 pcs.
28.5957 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9068127, OKW
Three-part handheld case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. Without battery compartment, bottom part with cable strain (5 - 5.9 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 168 mm | |
| Width | 74.4 mm | |
| Height | 35.4 mm | |
| Colour | white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |