A9068117 | OKW
ABS enclosure, (L x W x H) 127 x 61 x 35.4 mm, gray white (RAL 9002), IP65, A9068117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.27 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2748 €
10 pcs.
25.6326 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9068117, OKW
Two-part case with screw connection without battery compartment. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 127 mm | |
| Width | 61 mm | |
| Height | 35.4 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |