A9067339 | OKW
ABS enclosure, (L x W x H) 89 x 51 x 30.5 mm, black (RAL 9005), IP65, A9067339
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
10 pcs.
27.3105 €
50 pcs.
26.2157 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9067339, OKW
Three-part case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 89 mm | |
| Width | 51 mm | |
| Height | 30.5 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |