A9067109 | OKW
ABS enclosure, (L x W x H) 140 x 62.7 x 30.5 mm, black (RAL 9005), IP40, A9067109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0015 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
10 pcs.
24.4307 €
50 pcs.
23.4430 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9067109, OKW
Large, ergonomic handheld enclosure. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part. With battery compartment for two 1.5 V mignon cells (AA) or a 9 V flat battery (PP3).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 62.7 mm | |
| Height | 30.5 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |