A9066319 | OKW
ABS enclosure, (L x W x H) 58 x 38 x 24 mm, black (RAL 9005), IP40, A9066319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
13.2090 €
50 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9066319, OKW
Ergonomic case composed of two parts. Location at the front along with a screw in the center of the case. Possiblities for fixing PCBs in top and base part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 58 mm | |
| Width | 38 mm | |
| Height | 24 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |