A9066107 | OKW
ABS enclosure, (L x W x H) 96 x 47 x 24 mm, gray white (RAL 9002), IP40, A9066107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
13.2090 €
50 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9066107, OKW
Ergonomic handheld case composed of two parts. Location at the front along with a screw in the center of the case. Possiblities for fixing PCBs in top and base part. Integrated supports for two 1,5 V micro cells (AAA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 96 mm | |
| Width | 47 mm | |
| Height | 24 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |