A9064107 | OKW
ABS enclosure, (L x W x H) 47 x 29 x 19 mm, gray white (RAL 9002), IP40, A9064107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.6989 €
50 pcs.
8.3419 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9064107, OKW
Miniature case composed of 2 parts with eyelet hole for a keyring. Possibilities for fixing PCBs in base part. Assembly of top and base part by screwing. Space for a 12 V round cell and small round cells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 47 mm | |
| Width | 29 mm | |
| Height | 19 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |