A9061019 | OKW
ABS enclosure, (L x W x H) 180 x 100 x 44 mm, black (RAL 9005), A9061019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
5 pcs.
26.7036 €
15 pcs.
25.6921 €
50 pcs.
24.5497 €
150 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9061019, OKW
Large exclusive hand-held case. With recessed area e.g. for membrane keyboards, control elements. Battery compartment accessible from the outside with locked battery compartment lid. For 2 x 9 V flat batteries (PP3) or 4 x 1.5 V mignon cells (AA). Cut-out section for digital and analogical modules. Raised front area to accommodate plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 100 mm | |
| Height | 44 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |