A9060009 | OKW
ABS enclosure, (L x W x H) 145 x 80 x 36.5 mm, black (RAL 9005), A9060009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
16.5648 €
50 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9060009, OKW
Successfully used case for measuring instruments. With recessed area for imprintings or your logo. Cut-out section for LCD or analogical modules. With battery compartment, accessible from the outside, for 9 V flat battery (PP3) or 1.5 V baby cell (C) with contacts for soldering. Raised front area to accommodate plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 145 mm | |
| Width | 80 mm | |
| Height | 36.5 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |