A9056207 | OKW
ABS enclosure, (L x W x H) 180 x 86 x 45 mm, gray white (RAL 9002), IP41, A9056207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
10 pcs.
37.2589 €
50 pcs.
35.7476 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9056207, OKW
Enclosure for single-handed operation. Recessed control panel for operating elements or display modules. Fastening pillars for PCBs in the top part. Space for 9 V flat battery or battery compartment 2 x AA (accessory). Cable strain relief (acc.) alternatively applicable. Equipment: with single-pole push-button.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 86 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |