A9056107 | OKW
ABS enclosure, (L x W x H) 180 x 86 x 45 mm, gray white (RAL 9002), IP41, A9056107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4045 €
10 pcs.
28.5838 €
50 pcs.
27.4414 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9056107, OKW
Enclosure for single-handed operation. Recessed control panel for operating elements or display modules. Fastening pillars for PCBs in the top part. Space for 9 V flat battery or battery compartment 2 x AA (accessory). Cable strain relief (acc.) alternatively applicable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 180 mm | |
| Width | 86 mm | |
| Height | 45 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |