A9046109 | OKW
ABS/PC handheld enclosure, (L x W x H) 220 x 120 x 65 mm, black (RAL 9005), IP65, A9046109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3992 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.40 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3992 €
10 pcs.
68.9962 €
50 pcs.
66.2235 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9046109, OKW
Robust hand-held enclosure. Recessed operation area for membrane keyboards. Screw pillars for PCBs in top and bottom part. Battery compartment as an accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 220 mm | |
| Width | 120 mm | |
| Height | 65 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |