A9041065 | OKW
ABS enclosure, (L x W x H) 189 x 110 x 97 mm, gray white/pebble gray (RAL 9002), IP40, A9041065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
10 pcs.
27.0725 €
50 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9041065, OKW
Two-piece case with high top and open side base. Fastenings pillars for PCB mounting. Without handle bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 189 mm | |
| Width | 110 mm | |
| Height | 97 mm | |
| Colour | gray white/pebble gray | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |