A9032065 | OKW
ABS flat enclosure, (L x W x H) 150 x 80 x 55 mm, gray white (RAL 9002), IP40, A9032065
Order No.: 30H1269
EAN: 4099889508314
MPN:
A9032065
FLACHGEHÄUSE 150 N, Ausf. I
Series: FLACHGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5878 € *
Available: 5 pcs.
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
16.3506 €
50 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-pack case, A9032065, OKW
Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 150 mm | |
| Width | 80 mm | |
| Height | 55 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |