A9021665 | OKW
ABS enclosure, (L x W x H) 96 x 58 x 65 mm, gray white (RAL 9002), IP40, A9021665
Order No.: 30H1267
EAN: 4099889508291
MPN:
A9021665
STECKERGEHÄUSE F / D, Ausf. I
Series: STECKERGEHÄUSE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
10 pcs.
24.0975 €
50 pcs.
23.1336 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9021665, OKW
Two-part plug case, French / German version. Live parts ABS-PC V-0. Fixing towers for the PCB assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 96 mm | |
| Width | 58 mm | |
| Height | 65 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |