A9020265 | OKW
ABS flat enclosure, (L x W x H) 120 x 65 x 40 mm, gray white (RAL 9002), A9020265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.5176 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-pack case, A9020265, OKW
Two-piece case. Top part with ventilation slots and open side base. Fastenings pillars for PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 40 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |