A9010065 | OKW
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, gray white/pebble gray (RAL 9002), IP40, A9010065
Unit Price (€ / pc.)
13.0662 € *
Available: 21 pcs.
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
11.4954 €
50 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9010065, OKW
Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting. Without handle bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 100 mm | |
| Width | 50 mm | |
| Height | 25 mm | |
| Colour | gray white/pebble gray | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |