A9005217 | OKW
ABS/PC enclosure, (L x W x H) 136 x 74 x 32 mm, gray white (RAL 9002), IP41, A9005217
Order No.: 30H1235
EAN: 4099889507973
MPN:
A9005217
DATEC-COMPACT S, IP41, mit Batteriefach
Series: DATEC-COMPACT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.52 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5203 €
10 pcs.
36.1998 €
50 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9005217, OKW
3-part compact hand-held enclosure with an ergonomic, robust design. Ideal for miniaturised electronics applications. Secure grip through finger recess in the bottom part and centre of gravity near the body. With a battery compartment, accessible from the outside, for 3 x 1.5 V AAA batteries. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 136 mm | |
| Width | 74 mm | |
| Height | 32 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |