A9005118 | OKW
ABS/PC enclosure, (L x W x H) 136 x 74 x 32 mm, lava, IP41, A9005118
Order No.: 30H1232
EAN: 4099889507942
MPN:
A9005118
DATEC-COMPACT S, IP41, ohne Batteriefach
Series: DATEC-COMPACT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
10 pcs.
25.5374 €
50 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9005118, OKW
2-part compact hand-held enclosure with an ergonomic, robust design. Secure grip through finger recess in the bottom part. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 136 mm | |
| Width | 74 mm | |
| Height | 32 mm | |
| Colour | lava | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |