A8070200 | OKW
PF module enclosure, (L x W x H) 70 x 50 x 20 mm, black (RAL 9005), IP00, A8070200
Order No.: 66H134
EAN: 4099889543407
MPN:
A8070200
MODUL-LEERGEH., Ausf. I, 70,5x50,5x20
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
7.3185 € *
Available: 8 pcs.
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.4379 €
100 pcs.
5.6525 €
250 pcs.
5.4264 €
1000 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
PF module enclosure, A8070200, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PF | |
| Length | 70 mm | |
| Width | 50 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |